TE Connectivity 4-745130-5

HDP-20 Series Shell Size 1 / 2/ 3 / 4 Crimp Ferrule Cable Clamp Accessory
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-745130-5.

IHS

Datasheet4 pages1 year ago

Farnell

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-14.73%

CAD Models

Download TE Connectivity 4-745130-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-747580-2
D-Sub Tools&hardware Dsub Acc: Ferrule |Te Connectivity Amp 2-747580-2
TE Connectivity205209-2
D Sub Connector Housing, 37 Ways, D Sub, 4, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity745508-5
Connector Accessory, 0.31in Min Cable Dia, 0.35in Max Cable Dia, Ferrule-split Ring
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12
CONN D-SUB HOUSING RCPT 37POS

Descriptions

Descriptions of TE Connectivity 4-745130-5 provided by its distributors.

HDP-20 Series Shell Size 1 / 2/ 3 / 4 Crimp Ferrule Cable Clamp Accessory
SHLDING FERRULE,PLTD,BULK PKG; Accessory Type: Ferrule; For Use With: AMPLIMITE D Sub Connectors; Product Range: -; SVHC: No SVHC (27-Jun-2018)
SHLDING FERRULE,PLTD,BULK PKG Accessory Type:Ferrule;Ferrule Type:Crimp;Shell Size:4;1;3;2;Shielded:Yes Ferrule Crimp 4 | D-Sub Backshell & Clamp | Part# 4-745130-5 | TE Connectivity
TERMINAL, FERRULE, 7.16MM, CRIMP; ACCESSORY TYPE:FERRULE; FOR USE WITH:AMPLIMITE D SUB CONNECTORS; PRODUCT RANGE:-; CONNECTOR TYPE:FERRULE; CONTACT MATERIAL:COPPER; CONTACT PLATING:TIN PLATED CONTACTS; INSULATOR MATERIAL:UNINSULATED ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-745130-5 .
  • 4-745130-5.