TE Connectivity 4-745130-2

Shlding Ferrule, pltd, bulk Pkg |Amp Te Connectivity 4-745130-2
$ 2.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-745130-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.17%

CAD Models

Download TE Connectivity 4-745130-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1658686-1
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658537-4
CONN SOCKET 20-24AWG GOLD CRIMP / Socket Contact Gold Crimp 20-24 AWG Stamped
AmphenolL177RRE09S
D Sub Connector Housing, Rr Series, D Sub, E, Receptacle, 9, Metal Body Rohs Compliant: Yes
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy
HARTING Elektronik09670008277
Receptacle, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008277

Descriptions

Descriptions of TE Connectivity 4-745130-2 provided by its distributors.

Shlding Ferrule, pltd, bulk Pkg |Amp Te Connectivity 4-745130-2
SHLDING FERRULE, PLTD, BULK PKG, D-Sub Backshells and Clamps
Connector Accessory, Ferrule-straight, Copper
25pin~50pin Ferrule,Outer AMPLIMITE Series
Cable Accessories Ferrule Copper Tin Bag
D-Sub Tools & Hardware SHIELDING FERRULE
Backshells & ClampsSHLDING FERRULEPLTD
CONN OUTER FERRULE HDP-20 CRIMP
SHLDING FERRULE,PLTD,BULK PKG Strain Relief Accessory Type: Shielding Ferrule Compatible With Connector Shell Size: 3 5 4 Shielded: Yes Packaging Method: Bag Packaging Quantity: 100 Shielding Ferrule 3 | Connector Strain Relief | Part Number: 4-745130-2 | Internal Number: 4-745130-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty