TE Connectivity 1658537-4

TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Receptacle, Crimp, Size 20
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658537-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page18 years ago

element14 APAC

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+6.15%

CAD Models

Download TE Connectivity 1658537-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66504-3
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
HARTING Elektronik09560008277
HARTING D-Subcontact, D-Sub High Densityseries, Mother seat, Crimping termination, 2A
HARTING Elektronik09670007277
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007277
Contact, Crimp, Receptacle, 28-24Awg; |Norcomp 170-102-170L001

Descriptions

Descriptions of TE Connectivity 1658537-4 provided by its distributors.

TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Receptacle, Crimp, Size 20
CONN SOCKET 20-24AWG GOLD CRIMP / Socket Contact Gold Crimp 20-24 AWG Stamped
D-Sub Connectors; 1658537-4; TE CONNECTIVITY; Socket; 14.1 mm; Yes; Female
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
D Sub Contact, Socket, 24-20Awg, Crimp; |Te Connectivity Amp 1658537-4
D SUB CONTACT, SOCKET, 24-20AWG, CRIMP; For Use With:AMPLIMITE HDP-20 Series CPC Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:20AWG
SOCKET CONT DUPL PLT LP HD-20 Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 24 – 20 AWG .2 – .6 mm² | Connector Contact | Part Number: 1658537-4 | Internal Number: 1658537-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658537-4.