TE Connectivity 4-745130-0

HDP-20 Series Ø 9.52 mm Cooper Tin Plated Ferrule Crimp Cable Clamp Accessory
$ 1.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-745130-0.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-2.81%

CAD Models

Download TE Connectivity 4-745130-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1658686-1
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658537-4
CONN SOCKET 20-24AWG GOLD CRIMP / Socket Contact Gold Crimp 20-24 AWG Stamped
AmphenolL177RRE09S
D Sub Connector Housing, Rr Series, D Sub, E, Receptacle, 9, Metal Body Rohs Compliant: Yes
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 4-745130-0 provided by its distributors.

HDP-20 Series Ø 9.52 mm Cooper Tin Plated Ferrule Crimp Cable Clamp Accessory
9pin,15pin,50pin Ferrule,Outer AMPLIMITE Series
Connector Accessory, Ferrule-straight, Copper
Cable Accessories Ferrule Copper Tin Bag
Backshells & ClampsSHLDING FERRULEPLTD
D-Sub Tools&Hardware CRIMP FERRULE
4-745130-0, TE CONNECTIVITY/AMP BRAND
TERMINAL, FERRULE, 9.52MM, CRIMP; Accessory Type: Ferrule; For Use With: AMPLIMITE D Sub Connectors; Product Range: -; Body Material: Copper; Connector Shell Size: 1 / 2 / 5; Connector Type: Ferrule; Contac 42K6897
Special Order: SHLDING FERRULE,PLTD,BULK PKG D-Shaped Connector Accessories: Ferrule Ferrule Type: Crimp Compatible With Connector Shell Size: 1 2 5 Shielded: Yes Ferrule Crimp 1 | D-Sub Backshell & Clamp | Part Number: 4-745130-0 | Internal Number: 4-745130-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty