TE Connectivity 1-640389-0

Connector, MTA-156; Male; 10; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640389-0.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Datasheet66 pages6 years ago

IHS

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+234%

CAD Models

Download TE Connectivity 1-640389-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-640385-0
Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity1-640387-0
Header, 10 Pin, 3.96mm Pitch, 1 Friction Lock, 7A, Tin Plated, TH
10-Pin 3.96mm 1 Breakaway Header Push-Pull 7A 1.52μm Tin Black TH 38.48mm(L) × 18.42mm(H)
KK 396 Breakaway Header, Right-Angle with Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series

Descriptions

Descriptions of TE Connectivity 1-640389-0 provided by its distributors.

Connector, MTA-156; Male; 10; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
10P MTA156 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 10 | Ampseal Header | TE Connectivity |
HEADER, RIGHT ANGLE, 0.156", 10WAY; Connector Type:Wire to Board; Series:MTA-156; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:10; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin; Lead Spacing:3.96mm; No. of Poles:10; No. of Ways:10; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640389-0 .
  • 1-640389-0.