TE Connectivity 3-641208-9

Wire-Board Connector Header 9Pos, 3.96Mm; |Te Connectivity Amp 3-641208-9
$ 3.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641208-9.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.92%

CAD Models

Download TE Connectivity 3-641208-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.005
$ 1.227
Stock
12,755
1,166
Authorized Distributors
6
3
Gender
Male
Male
Pitch
3.96 mm
3.9624 mm
Number of Contacts
9
9
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

KK 396 Header, Vertical, Friction Lock, 9 Circuits, Gold (Au) Plating
9pin 3.96mm 1 Breakaway,Header,Push-Pull 4.5A 510nm gold Black Through hole mounting
Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity4-641208-0
MTA-156 SERIES,3.96MM PITCH 10WAY 1 ROW STRAIGHT PCB HEADER, THROUGH HOLE TERM,7A
TE Connectivity4-641208-1
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
Board to Board & Mezzanine Connectors .156 Power Terminal Strip

Descriptions

Descriptions of TE Connectivity 3-641208-9 provided by its distributors.

Wire-Board Connector Header 9Pos, 3.96Mm; |Te Connectivity Amp 3-641208-9
Pin header, 9 pole, pitch 3.96 mm, straight, natural, 3-641208-9
CONNECTOR HEADER, THROUGH HOLE, 9 POS, MALE PIN, MTA-156 SERIES
9pin 3.96mm 1 Friction Lock,Header 7A 760nm gold Through hole mounting
Conn Wire to Board HDR 9Power POS 3.96mm Solder ST Thru-Hole Package
Headers & Wire Housings FRCTN LK HDR STR 9P Square post gold
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug
09P MTA156 HDR ASSY FL ST LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 3-641208-9 | Internal Number: 3-641208-9 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty