Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-215297-0

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 1.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215297-0.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet1 page23 years ago

Future Electronics

Burklin Elektronik

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-1.57%

CAD Models

Download TE Connectivity 1-215297-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1990-11-30
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2027-12-31
LTD Date2028-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount, CES Series
TE Connectivity5-535541-8
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-534237-8
PCB HEADER, 10-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
Amphenol Communications Solutions75915-310LF
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions76341-310LF
Board Connector, 10 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 1-215297-0 provided by its distributors.

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
SOCKET, VERTICAL, 1ROW, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plat
Special Order: 10P HV100 REC CON. TE, 7.0MM PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 1-215297-0 | Internal Number: 1-215297-0 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1/215297/0
  • 12152970