TE Connectivity 4-2103177-4

Conn Wire to Board Housing PL 2 POS 10.4mm ST Cable Mount
$ 8.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2103177-4.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+0.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2103124-1
Combination Line Connector, 2 Contact(s), Male, Wire Terminal, Receptacle
TE Connectivity4-2103015-2
2 Position 2.8 Tab Contact Size 33A Cable Assembly Receptacle
TE Connectivity4-2103015-4
2 Position 2.8 Tab Contact Size 33A Cable Assembly Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 4-2103177-4 provided by its distributors.

Conn Wire to Board Housing PL 2 POS 10.4mm ST Cable Mount
Rectangular Connectors - Housings Plug 0.409 (10.40mm)
Combination Line Connector, Female
Conn Housing PL 2 POS 10.4mmCrimp STCable Mount Black
PLUG ASSY, KEY D, FA,CPA, HVA280-2PHI XE
1 10.4mm 2pin , 32.9mm*50.8mm*28mm
4-2103177-4, TE CONNECTIVITY/AMP BRAND
Automotive Conn Housing, Plug, 2Pos; Product Range:Hva 280 Series; Gender:Plug; No. Of Positions:2Positions; For Use With:Amp Hva 280 Series Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Te Connectivity 4-2103177-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty