TE Connectivity 4-1879207-0

Fixed Resistor, Thin Film, 0.063W, 392000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879207-0.

JRH Electronics

Datasheet8 pages9 years ago
Datasheet9 pages10 years ago

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-20.11%

CAD Models

Download TE Connectivity 4-1879207-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-08-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1879207-7
Fixed Resistor, Thin Film, 0.063W, 365000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J374KBTDF
Res Thin Film 0603 374K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C1J357KBTDF
Res High Precision Thin Film 0603 357k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity 4-1879207-0 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 392000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res High Precision Thin Film 0603 392k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R
Avnet Japan
Res Thin Film 0603 392K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical
Thin Film Resistors-Smd Rn 0603 392K 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1J392KBTDF
RES, 392K, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 392kohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J392KBTDF