TE Connectivity 4-1879135-0

Fixed Resistor, Thin Film, 0.063W, 267000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879135-0.

element14 APAC

Datasheet4 pages2 years ago
Datasheet8 pages10 years ago

Newark

JRH Electronics

TE Connectivity

Farnell

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP3-1879135-6
Res Thin Film 0603 243K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP3-1879135-8
Fixed Resistor, Thin Film, 0.063W, 255000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J280KBTDF
Res Thin Film 0603 280K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 267K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 261000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 258000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity4-1879135-0
Fixed Resistor, Thin Film, 0.063W, 267000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB2673V
Res Thin Film 0603 267K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD07267KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 267kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 4-1879135-0 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 267000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 267K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Thin Film Resistors-SMD RN 0603 267K 0.1% 10PPM
267K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Holsworthy RN73
RES, 267K, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 267kohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Fi; Available until stocks are exhausted
Special Order: RN 0603 267K 0.1% 10PPM 1K RL Resistance Value: 267K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 267K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J267KBTDF | Internal Number: 4-1879135-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J267KBTDF