TE Connectivity 4-1879127-1

Res Thin Film 0402 340 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879127-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

Electro Sonic

Newark

TE Connectivity

element14 APAC

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1879127-1
Res Thin Film 0402 340 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA-2ARB331X
Res Thin Film 0402 330 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
TE ConnectivityRN73C1E374RBTDF
Res Thin Film 0402 374 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2ARB3160X
Res Thin Film 0402 316 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-2ARB361X
Res Thin Film 0402 360 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
TE ConnectivityRN73C1E365RBTDF
Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 4-1879127-1 provided by its distributors.

Res Thin Film 0402 340 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 340ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 340 Ω, 0.063 W, ±0.1 %, 4-1879127-1
Thin Film Resistors-Smd Rn 0402 340R 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1E340RBTDF
340 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 340R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 340ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E340RBTDF