TE Connectivity 4-1879125-7

Fixed Resistor, Thin Film, 0.063W, 73.2ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879125-7.

Newark

Datasheet8 pages9 years ago
Datasheet6 pages12 years ago

TE Connectivity

JRH Electronics

element14 APAC

Burklin Elektronik

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRN73C1E78R7BTDF
Res Thin Film 0402 78.7 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity3-1879125-8
Res Thin Film 0402 68.1 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
TE ConnectivityRN73C1E71R5BTDF
Fixed Resistor, Thin Film, 0.063W, 71.5ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB73R2X
Res Thin Film 0402 73.2 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB750X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 75Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB680X
Res Thin Film 0402 68 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity4-1879125-7
Fixed Resistor, Thin Film, 0.063W, 73.2ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E78R7BTDF
Res Thin Film 0402 78.7 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 4-1879125-7 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 73.2ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 73.2 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Resistor, thin film, SMD 0402 (1005), 73.2 Ω, 0.063 W, ±0.1 %, 4-1879125-7
Thin Film Resistors-Smd Rn 0402 73R2 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1E73R2BTDF
RES, 73R2, 0.1%, 0.063W, 0402, THIN FILM
73.2 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 73R2, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 73.2ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E73R2BTDF