TE Connectivity 4-175630-2

Conn Fine Pitch Connector HDR 12 POS 1.25mm Solder ST SMD Reel
$ 1.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-175630-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP4-174904-2
Conn Fine Pitch Connector RCP 12 POS 1.25mm Solder ST SMD Bag
TE Connectivity4-175643-2
CONN HEADER SMD 12POS 1.25MM / Connector Header Surface Mount 12 position 0.049" (1.25mm)
TE Connectivity / AMP4-174639-4
14 Position Receptacle Connector 0.049 (1.25mm) Surface Mount Tin
TE Connectivity4-174821-0
Conn Fine Pitch Connector HDR 10 POS 1.25mm Solder ST SMD Loose Piece
TE Connectivity8-2178711-2
Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD T/R
TE Connectivity5-147377-1
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of TE Connectivity 4-175630-2 provided by its distributors.

Conn Fine Pitch Connector HDR 12 POS 1.25mm Solder ST SMD Reel
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
CONNECTOR, 12POS, RCPT, 1.25MM, 2ROW; Pitch Spacing:1.25mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts;
1.25FP,R12,DL,O,N,TR PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.25 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 4-175630-2 | Internal Number: 4-175630-2 | 1.25 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-175630-2 .