TE Connectivity 4-1703818-1

Automotive Housing, Plug, 4Pos, Blue Rohs Compliant: Yes |Te Connectivity Amp 4-1703818-1
$ 2.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1703818-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-0.98%

CAD Models

Download TE Connectivity 4-1703818-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 4-1703818-1 provided by its distributors.

Automotive Housing, Plug, 4Pos, Blue Rohs Compliant: Yes |Te Connectivity Amp 4-1703818-1
Conn Housing PL 4 POS 6mm Crimp ST Cable Mount Blue Box Automotive
4POS,TAB 2.8X0.8,TAB HSG,ASSY,
Combination Line Connector, 4 Contact(s), Male
5 2 18 , AMP MCP 6.3/4.8K,2.8 1.5K , 40
Housing 4PTAB 2.8X0.8TAB HSGASSY
AUTOMOTIVE HOUSING, PLUG, 4POS, 40A;
4POS,TAB 2.8X0.8,TAB HSG,ASSY, Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 4 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Heavy Duty Sealed Connector Series Housing | 24 V | Part Number: 4-1703818-1 | Internal Number: 4-1703818-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty