TE Connectivity 4-1625826-2

Fixed Resistor, Metal Foil, 0.25W, 0.018ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1625826-2.

IHS

Datasheet3 pages1 year ago
Datasheet2 pages22 years ago

Newark

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1625826-2
Fixed Resistor, Metal Foil, 0.25W, 0.018ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Strip 1206 0.018 Ohm 1% 1/2W ±75ppm/°C Molded SMD Embossed Plastic
WSL Series 1206 0.018 Ohm ±1% 0.25 W SMT Power Metal Strip Resistor
KOA SpeerTLR2BD18L0F
SMD Metal Plate Current Sense Resistors 1/2watts 18mohms 1%
TE Connectivity4-1625826-2
Fixed Resistor, Metal Foil, 0.25W, 0.018ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Strip, 0.25W, 0.017ohm, 0.0652V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity 4-1625826-2 provided by its distributors.

Fixed Resistor, Metal Foil, 0.25W, 0.018ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR TL CGS 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 18mOhm ±75ppm/C
Resistor, Metal Film, Res 0.018 Ohms, Pwr-Rtg 0.25 W, Tol 1%, SMT, 1206 | TE Connectivity TL2BR018FTE
Special Order: TL2B R018 1% 4K RL Metal Chip Resistor: Current Sense | Part Number: TL2BR018FTE | Internal Number: 4-1625826-2 | TE Connectivity
RES, 0R018, 0.25W, 1206, METAL FOIL; Resistance: 0.018ohm; Product Range: TL Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2BR018FTE