TE Connectivity 4-1617806-3

Power Relay 115VAC 25A 3PST-NO-DM(38.8x63.5x61.2)mm Bracket
$ 1,364.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1617806-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet6 pages5 years ago

Electro Sonic

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-1617806-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1393132-6
P25P42D22P1-24=CONTACTORS Electro-Mechanical Relay 3PST-NO-DM 30A 24VDC 133 Ohm Flange Mount
TE Connectivity1-1423912-0
Electromechanical Relay 24VDC 133Ohm 30A 3PST-NO-DM(102.87x85.1x90.81)mm Flange Contactor Relay
TE Connectivity4-1617806-2
Power Relay 115VAC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud
TE Connectivity / P&BP25P42D13P1-24
P25P42D13P1-24=Contactors Rohs Compliant: No |Potter&brumfield Te Connectivity P25P42D13P1-24
TE Connectivity / P&BP25P42A12P1-24
Electromechanical Relay 24VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Relay
Relay 12VDC Coil Screw Terminal 240VAC 25A 2 Poles Panel Mounting DPST-NO

Descriptions

Descriptions of TE Connectivity 4-1617806-3 provided by its distributors.

Power Relay 115VAC 25A 3PST-NO-DM(38.8x63.5x61.2)mm Bracket
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 0.55A (Coil), 25A (Contact), AC Input, Panel Mount
Relay Military-Aerospace 3PST-NO-DM 25A 115VAC Screw Bracket Mount
Industrial Relays 115Vac 400Hz Style 2 Screw |Cii Te Connectivity FC-325-4
FC-325-4=MS27418-2A | TE Connectivity 4-1617806-3
POWER - GENERAL PURPOSE RELAYS;
HERMETICALLY SEALED RELAY 115V
FC-325-4=MS27418-2A Contact Arrangement: 3 Form X, 3PST-NO-DM Coil Suppression Diode: Without Auxiliary Contacts: Without Contact Current Rating: 25 A Coil Voltage Rating: 115 VAC Mid-Range | 3 Form X, 3PST-NO-DM Without 25 A | Part Number: FC-325-4 | Internal Number: 4-1617806-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC-325-4