TE Connectivity 4-1437644-7

JUMPER, 2WAY; Accessory Type: Jumper; For; For Use With: BC6, MB6, JC6 & NC6 Series Barrier Strips; No. of
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437644-7.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity 4-1437644-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-06-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-12-09
LTD Date2022-12-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3-1437664-0
Conn Barrier Terminal Block 2 POS 9.53mm Solder ST Through Hole 20A
TE Connectivity282966-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282962-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776160-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity282833-2
Pluggable Terminal Blocks TERMI-BLOK PLUG 9 posn 7.5mm BLACK
TE Connectivity282963-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 4-1437644-7 provided by its distributors.

JUMPER, 2WAY; Accessory Type:Jumper; For; For Use With:BC6, MB6, JC6 & NC6 Series Barrier Strips; No. of
Tri Barrier Series 2 Circuit Spade Jumper
Terminal Block Tools & Accessories J6-2
Jumper 9.43mm Cent-Line 2CRT
J6-2=J6-XX JUMPER
Connector Accessories Jumper
Conn Jumper 20 POS 9.52mm
JUMPER BARRIER BLK 2POS SPADE
Interconnection Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1437644-7.
  • J6-2