Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1437664-0

Conn Barrier Terminal Block 2 POS 9.53mm Solder ST Through Hole 20A

$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437664-0.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet2 pages15 years ago

element14 APAC

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+26.73%

CAD Models

Download TE Connectivity 3-1437664-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity282843-2
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282842-2
Conn Terminal Block 2 POS 10mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282845-2
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776160-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity282833-2
Pluggable Terminal Blocks TERMI-BLOK PLUG 9 posn 7.5mm BLACK
Phoenix Contact1766453
Terminal Block; Header; Male Pins; (2 Side); 2 Pos; 0.295" (7.50mm) pitch; 15A; 300V
TE Connectivity3-1437664-0
Conn Barrier Terminal Block 2 POS 9.53mm Solder ST Through Hole 20A
TE Connectivity1437664-4
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
EatonA202202
Pcb Mount Barrier Terminal Block, 9.53Mm; |Eaton Bussmann A202202
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity / AMP4-1437652-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282860-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of TE Connectivity 3-1437664-0 provided by its distributors.

Conn Barrier Terminal Block 2 POS 9.53mm Solder ST Through Hole 20A
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 2 POSITION, 22-12AWG; Pitch Spacing: 9.53mm; No. of Rows: 1 Row; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Rated Current: 20A; Rated Voltage: -; Product Range: -;
NC6-P108-02=NC6 ASSEMBLY Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .375 in Dual Barrier Printed Circuit Pin Wire-to-Board 2 | Barrier Strip | Part Number: NC6-P108-02 | Internal Number: 3-1437664-0 | .375" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437664-0.
  • NC6-P108-02
  • NC6-P108-02.