Descriptions of TE Connectivity 3-1419108-6 provided by its distributors.
Power/Signal Relay 1 Form A Spst Momenta; |Potter&brumfield Te Connectivity RTD34012F
Power Relay 12VDC 16A SPST-NO (29mm 12.7mm 15.7mm) THT
6ms 8ms 16A 12V SPST-NO(1 Form A) 360Ω 33.3mA 400V DIP Through hole mounting 29mm*12.7mm*15.7mm
RELAY, E-MECH, GEN PURP, SPST-NO, CUR-RTG 16A, CTRL-V 12DC, VOL-RTG 250/30AC/DC
POWER RELAY SPST-NO 12VDC, 16A, PC BOARD
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 3-1419108-6
Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole
RT1 Series SPST-NO 16 A 12 VDC 360 Ohm Through Hole General Purpose Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, Potter & Brumfield Power PCB Relay RT1
RTD34012F Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 400 mW 360 Ω | Power Relay | Part Number: RTD34012F | Internal Number: 3-1419108-6 | TE Connectivity