Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 390088-2

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 390088-2.

Upverter

Datasheet1 page11 years ago

IHS

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.10%

CAD Models

Download TE Connectivity 390088-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Pin Stop
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity390088-1
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Open End

Descriptions

Descriptions of TE Connectivity 390088-2 provided by its distributors.

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
Post Shunts Product Highlights: Shunt Type = Dual Beam Number of Positions = 2 2.54 mm Centerline Gold (15) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
SHUNT JUMPER, 2WAY, 2.54MM; Accessory Type: Shunt; For Use With: AMPMODU 0.64 Square Post; No. of Positions: 2Positions; Pitch Spacing: 2.54mm; Product Range: -; Body Material: Glass Filled Polyester; Conta 48F5782
BLACK HSG WITH 15AU CONTACT Shunt Type: Dual Beam Shunt Style: Open Top Connector System: Board-to-Board Number of Positions: 2 Centerline (Pitch): .1 in Dual Beam Open Top Board-to-Board 2 | Board-To-Board Jumpers & Shunt | Part Number: 390088-2 | Internal Number: 390088-2 | Alias Number: 1058563 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 390088-2.