Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-29-1025

2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Pin Stop

$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-29-1025.

Upverter

Datasheet1 page5 years ago

IHS

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-10.02%

CAD Models

Download Molex 15-29-1025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.171
$ 0.171
Stock
781,240
1,207,024
1,207,024
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Number of Pins
2
2
2
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
5 A
5 A
5 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity390088-1
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube
SL Single Row, Female, Version G Receptacle, Gold (Au) Plating, 2 Circuits

Descriptions

Descriptions of Molex 15-29-1025 provided by its distributors.

2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Pin Stop
Molex Diverter cap, C-Gridseries, 2road, 2.54mmPitch, Black, gold plated contacts
Insulated C-Grid Shunt Terminal Housing, 5A, 1 x 2, 2.54mm Pitch
Connector Shunt Female 2 Position 2.54 mm Straight SL-Series
C-GRID FEMALE STRAIGHT BLACK CLOSED TOP2 WAY 1 ROW 2.54MM PITCH
Shunt, Header Conn, 2Pos, 2.54Mm; |Molex 15-29-1025
Headers & Wire Housings C-GRID SHUNT/JUMPER 1X02P
2.54mm Pitch C-Grid Shunt Terminal Housings 0.381
Cross Referenced to MOLEX - Part MOL15-29-1025
2.54mm SHUNT TRM HSG 2CKT W/PIN STP
CONN SHUNT CLOSED TOP .100 GOLD
2.54MM PITCH SHUNT TERMINAL 2C
SHUNT TERMINAL HOUSING, 2.54MM, HEADER; Accessory Type: Shunt; For Use With: Molex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: C-G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -15291025
  • 0015291025
  • 01529-1025
  • 015291025
  • 15-29-1025 .
  • 15-29-1025 ..
  • 15-29-1025.
  • 15291025
  • 7859-2A554N