TE Connectivity 38943-20L

Circular Connector Contact, MIL-DTL-39029 Series, Socket, Crimp, 20 AWG, 24 AWG
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 38943-20L.

IHS

Datasheet4 pages3 years ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 38943-20L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-12-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V
Amphenol AerospaceM39029/58-362
Cont Pin Crmp 22-26Awg Sz 22 Pwr | Amphenol Aerospace M39029/58-362
ITT / Cannon192990-0090
T2P SERIES, 13A FEMALE CRIMP CONTACT FOR USE WITH TRIDENT T2P CONTACT SYSTEM

Descriptions

Descriptions of TE Connectivity 38943-20L provided by its distributors.

Circular Connector Contact, MIL-DTL-39029 Series, Socket, Crimp, 20 AWG, 24 AWG
TE Connectivity 38943-20L Connector Contacts Male Unshrouded Series 724-0007-20
Contacts (=724-0007-20) Rohs Compliant: Yes |Deutsch Te Connectivity 38943-20L
Cross Referenced to TE CNTY - DEUTSCH CONN - Part: DCHM39029/56-351
20 Size Crimp Socket Straight Cable Mount 22-28 AWG Contact
Connector Accessory, Contact, Copper Alloy
TE Connectivity 38943-20L ピン・ソケットコンタクト
CONTACTS (=724-0007-20) 07AH3092;
CONN SOCKET 20-24AWG GOLD CRIMP
DE 389999 CONTACT 20 SOCKET 56
CONT SOC ASSY Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 28 – 22 AWG Operating Voltage: 115 VAC Gold (Au) Socket 28 – 22 AWG | Connector Contact | Part Number: 38943-20L | Internal Number: 38943-20L | Alias Number: 80227941-1 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38943-20L.