TE Connectivity 382811-9

2 Position 2.54 mm Centerline Open Top Low Profile Economy Post Shunt
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 382811-9.

Sager Electronics

Datasheet1 page11 years ago

Newark

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.35%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.142
$ 0.142
Stock
1,127,475
3,935,290
3,935,290
Authorized Distributors
6
6
6
Gender
Female
-
-
Number of Positions
2
2
2
Number of Pins
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
3 A
4.3 A
4.3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
105 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity390088-1
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Pin Stop
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop

Descriptions

Descriptions of TE Connectivity 382811-9 provided by its distributors.

2 Position 2.54 mm Centerline Open Top Low Profile Economy Post Shunt
Post Shunts Product Highlights: Shunt Type = Economy Number of Positions = 2 2.54 mm Centerline Gold (15) over Nickel (50) Contact Mating Area Plating Material Shunt Style = Open Top
SHUNT JUMPER, 2WAY, 2.54MM; Accessory Type:Shunt; For Use With:Connectors; No. of Positions:2Positions; Pitch Spacing:2.54mm; Product Range:-; Body Material:Polyester; Contact Material:Phosphor Bronze; No. of Contacts:2Contacts
SHUNT, ECON, PHBR 15AU, RED Shunt Type: Economy Shunt Style: Open Top Connector System: Board-to-Board Number of Positions: 2 Centerline (Pitch): .1 in Economy Open Top Board-to-Board 2 | Board-To-Board Jumpers & Shunt | Part Number: 382811-9 | Internal Number: 382811-9 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382811-9.