Samtec SNT-100-BK-G

Jumper (Busbar), Jumper, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 2 Positions
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SNT-100-BK-G.

Upverter

Datasheet1 page5 years ago

HQonline

Samtec

Electro Sonic

Farnell

Inventory History

3 month trend:
+44.94%

CAD Models

Download Samtec SNT-100-BK-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.126
$ 0.126
Stock
1,859,015
2,402,524
2,402,524
Authorized Distributors
6
6
6
Gender
-
-
-
Number of Positions
2
-
-
Number of Pins
-
2
2
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
4.3 A
4.3 A
4.3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-382811-0
Jumper (Busbar), Shorting, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity382811-8
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating

Descriptions

Descriptions of Samtec SNT-100-BK-G provided by its distributors.

Jumper (Busbar), Jumper, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 2 Positions
Samtec Splitter Cap, SNT Series, 2-Ch, 2.54mm Pitch, Black, Gold Plated Contacts
Connector, Shorting Jumper, 0.1 pitch, 4.3A, Gold contacts
Open top 4.3A 2.54mm P=2.54mm Shunts, Jumpers ROHS
.100 [2.54] C.L. SHUNT ASSEMBLY | CONN SHUNT 2POS
SNT - Samtec 2.54mm Jumper Link / Shunt
SHUNT & JUMPER Interconnection Device
2.54mm SNT series open top shunt, 2P
RS APAC
Headers & Wire Housings .100 Shunt
Conn Shunt F 2 POS 2.54mm ST Bulk
SOCKET STRIP 0POS SNT-100-BK-G

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNT-100 BK-G
  • SNT-100-BK -G
  • SNT-100-BK-G.
  • SNT-100-BK-G..
  • SNT-100-BKG
  • SNT-100BKG
  • SNT100 BKG
  • SNT100-BK-G
  • SNT100BKG