Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-382811-6

Jumper (Busbar), Shunt, Shunt, AMPMODU Interconnection System, 2 Ways, 2.54 mm
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-382811-6.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page17 years ago

Electro Sonic

Future Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-92.81%

CAD Models

Download TE Connectivity 1-382811-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.093
$ 0.093
Stock
31,379
1,160,721
1,160,721
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Number of Pins
-
2
2
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
3 A
3 A
3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
105 °C
85 °C
85 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions71363-102LF
2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38μm (15μin.) Gold Plating
Amphenol Communications Solutions71363-202LF
2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.76μm (30μin.) Gold Plating
Shunt Midgie 929 Series Straight Blue Glass Filled Polyester Copper Alloy 1A
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Amphenol Communications Solutions68786-202LF
Signal and Industrial Connectors; AMPHENOL; 68786-202LF; Straight; 1; Through Hole; 2
Jumper (Busbar), Jumper, 0.025" Pin Headers, 2 Positions, 2.54 mm, 929950 Series"

Descriptions

Descriptions of TE Connectivity 1-382811-6 provided by its distributors.

Jumper (Busbar), Shunt, Shunt, AMPMODU Interconnection System, 2 Ways, 2.54 mm
SHUNT JUMPER; Accessory Type: Shunt; For Use With: AMPMODU Interconnection System; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Post Shunts Product Highlights: Shunt Type = Economy Number of Positions = 2 2.54 mm Centerline Gold (15) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
SHUNT,ECON,PHBR 15AU,BLACK L/P Shunt Type: Economy Shunt Style: Open Top Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Economy Open Top .1" 2.54 mm | Board-To-Board Jumpers & Shunt | Part Number: 1-382811-6 | Internal Number: 1-382811-6 | .1" | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-382811-6.