TE Connectivity 382575-3

2 Position 2 mm Centerline Open Top MINI Low Profile Post Shunt
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 382575-3.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Jameco

Inventory History

3 month trend:
+28.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity382575-2
TE Connectivity 382575-2 Headers Mini-Shunt Male Unshrouded 2MM
TE Connectivity179228-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity2246092-2
Board Connector, 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
Stacking Board Connector, TW Series, 2 Contacts, Header, 2 mm, Through Hole, 1 Rows
Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole, MTMM Series
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38

Descriptions

Descriptions of TE Connectivity 382575-3 provided by its distributors.

2 Position 2 mm Centerline Open Top MINI Low Profile Post Shunt
Accessory Type:Mini Shunt Assembly; For Use With:Ampmodu Series Board To Board Connectors; No. Of Positions:2Positions; Pitch Spacing:2Mm; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 382575-3.
2MM MINI-SHUNT ASSEMBLY 30 AU Shunt Type: 2mm Mini Shunt Style: Open Top Connector System: Board-to-Board Number of Positions: 2 Centerline (Pitch): 2 mm Board-To-Board Jumpers & Shunt | 2mm Mini Open Top Board-to-Board | Part Number: 382575-3 | Internal Number: 382575-3 | Alias Number: 2-42938-4838 | 2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382575-3.