TE Connectivity 382575-2

2 Position 2.00 mm Centerline Open Top 2 mm Mini Post Shunt
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 382575-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity1-881545-1
Jumper (Busbar), Shunt, Shunt, 0.100" Pitch Headers, 2 Ways, 2.54 mm"
Amphenol Communications Solutions71363-102
2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38μm (15μin.) Gold Plating
2.00mm (0.079) Pitch Open Top Jumper Socket, red, gold"
Amphenol Communications Solutions75915-802LF
Dubox Rcp Sr Tmt Vert-He13 Rohs Compliant: Yes |Amphenol Communications Solutions 75915-802LF
Amphenol89885-302LF
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 382575-2 provided by its distributors.

2 Position 2.00 mm Centerline Open Top 2 mm Mini Post Shunt
SHUNT JUMPER; Accessory Type: Shunt; For Use With: AMPMODU Interconnection System; No. of Positions: 2Ways; Pitch Spacing: 2mm; Product Range: -; SVHC: No SVHC (27-Ju; Available until stocks are exhausted Alternative available
Post Shunts Product Highlights: Shunt Type = 2mm Mini Number of Positions = 2 2.00 mm Centerline Gold (15) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
Shunt Jumper, 2Way, 2Mm; Accessory Type:Shunt; For Use With:Connectors; No. Of Positions:2Positions; Pitch Spacing:2Mm; Product Range:-; Body Material:Polyester; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 382575-2.
2MM MINI-SHUNT ASSEMBLY 15 AU Shunt Type: 2mm Mini Shunt Style: Open Top Number of Positions: 2 Centerline (Pitch): .079 in .078 in Centerline (Pitch): 2 mm Board-To-Board Jumpers & Shunt | 2mm Mini Open Top .079" | Part Number: 382575-2 | Internal Number: 382575-2 | .079" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382575-2.
  • 382575-2..