
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 368405-2 | 0 | 6h | |||||||||
| Interstate Connecting Components | 368405-2 | 0 | 4h | |||||||||
| Sager Electronics | 368405-2 | 0 | 150K | |||||||||
| Newark | 368405-2 | 0 | 150K | |||||||||
| Heilind Asia | 368405-2 | 0 | 1d |
Download TE Connectivity 368405-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 368405-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: