TE Connectivity 36807

Terminal, solis R 6 3/8 Rohs Compliant: Yes |Amp Te Connectivity 36807
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36807.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 36807 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanduitP6-38R-E
Ring Terminal, 3/8 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP6-12R-E
TERMINAL, RING TONGUE, 1/2", 6AWG; Stud; Stud Size - Metric:M12; Imperial:1/2"; Wire AWG
TE Connectivity320745
Terminal, solis R 6 7/16 Rohs Compliant: Yes |Amp Te Connectivity 320745
TE Connectivity2-33465-1
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Tape Mounted
PanduitP6-12R-T
Large Ring Terminal 6 Awg, 1/2" Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P6-12R-T
VersaKrimp Ring Tongue Terminal for 6 AWG Wire

Descriptions

Descriptions of TE Connectivity 36807 provided by its distributors.

Terminal, solis R 6 3/8 Rohs Compliant: Yes |Amp Te Connectivity 36807
Ring Tongue Terminal 6AWG 51.64mm 31.75mm Tin Loose Piece
Deluxe Cord Grips Strain Relief 3" NPT Straight Male Cable Diameter 46.02-49.20mm (1.812-1.937")
Ring and Spade Tongue Terminals
CONN RING CIRC 6AWG #3/8 CRIMP
TERMINAL,SOLIS R 6 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 36807 | Internal Number: 36807 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty