TE Connectivity 36502C33NJTDG

Inductor, High Frequency, Ind 0.033 Uh, Tol 5%, Cur-rtg 1 A, SMT, 1008
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502C33NJTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 36502C33NJTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1111
Wurth Elektronik744762133A
FIXED IND 33NH 1A 100 MOHM SMD
General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 33nH 5% 50MHz 75Q-Factor Ceramic 1.3A 1008 T/R
General Purpose Inductor, 0.03uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of TE Connectivity 36502C33NJTDG provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 0.033 UH, TOL 5%, CUR-RTG 1 A, SMT, 1008
General Purpose Inductor, 0.033uH, 5%, 1 Element, SMD, 1008
3650 1008 33Nh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502C33NJTDG
50MHz 1.6GHz 1A 60@350MHz 33nH 140m¦¸ ¡À5% 1008 , 2.92mm*2.79mm*2.1mm
SMT 1008 wire-wound HF inductor,33nH
RS APAC
1879023-9, TE CONNECTIVITY/AMP BRAND
Special Order: 3650 1008 33nH 5% 2K RL Inductance: .033 µH Inductor Type: High Frequency Current Rating (Max): 1000 mA DC Resistance: .14 Ω Package Size Code: 1008 0.033 µH High Frequency 1000 mA .14 Ω | High Frequency & Rf Inductor | Part Number: 36502C33NJTDG | Internal Number: 1879023-9 | TE Connectivity | Sigma
INDUCTOR, 1008 CASE, 33N, 5%; Inductor Type:Wirewound; Inductance:33nH; Inductance Tolerance:± 5%; Resistance:0.14ohm; DC Current Max:1000mA; Self Resonant Frequency:1600MHz; Case Style:1008; Q Factor @ Vr, F:60; Tolerance, +:5%; Tolerance, -:5%; External Depth:2.1mm; External Length / Height:2.92mm; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Q Factor Frequency:350MHz; Termination Type:SMD; Width, External:2.79mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879023-9