TE Connectivity 36502C153JTDG

Inductor, High Frequency, Ind 15 Uh, Tol 5%, Cur-rtg 0.12 A, SMT, 1008
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502C153JTDG.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 36502C153JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Wurth Elektronik744762415A
WE-RFI SMT Ferrite Inductor
Ind Chip Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 130mA 1210 Blister Plastic T/R
Ind Power Molded Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 140mA 1008 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 130mA 2.8Ohm DCR 1210 T/R
Ind Chip Wirewound 15uH 5% 2.5MHz Ferrite 90mA 0603 T/R
Ind Chip Molded Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 1210 T/R

Descriptions

Descriptions of TE Connectivity 36502C153JTDG provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 15 UH, TOL 5%, CUR-RTG 0.12 A, SMT, 1008
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.92 x 2.79 x 2.1 mm, 5 %, Inductance 15 µH, 120 mA, Sigma 3650
3650 1008 15uH 5% 2K RL Inductance: 15 µH Inductor Type: High Frequency Current Rating (Max): 120 mA DC Resistance: 11.5 Ω Package Size Code: 1008 High Frequency & Rf Inductor | 15 µH High Frequency 120 mA 11.5 Ω | Part Number: 36502C153JTDG | Internal Number: 5-1879023-0 | TE Connectivity | Sigma
INDUCTOR, 15UH, 5%, 1008 CASE; Inductance: 15µH; Product Range: -; DC Current Rating: 120mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 11.5ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 15MHz; External Depth: 2.1mm; External Length / Height: 2.92mm; External Width: 2.79mm; Inductor Case Style: 1008 [2520 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879023-0