Wurth Elektronik 74476018C

150MHZ 1.3GHZ 400MA 50@500MHZ 82NH 420M¦¸ ¡À5% 0805 , 2.29MM*1.7MM*1.48MM
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74476018C.

Farnell

Datasheet5 pages8 years ago

Newark

Inventory History

3 month trend:
-10.31%

CAD Models

Download Wurth Elektronik 74476018C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor RF Wirewound 0.082uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.42Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 82nH 5% 100MHz 40Q-Factor Air 320mA 420mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 82 nH, 0.42 ohm, 1.4 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -40C~105C 900MHz 400mOhm Max 82nH
Inductor RF Chip Unshielded Wirewound 82nH 5% 100MHz 27Q-Factor Ferrite 450mA 400mOhm DCR 1210 T/R

Descriptions

Descriptions of Wurth Elektronik 74476018C provided by its distributors.

150MHz 1.3GHz 400mA 50@500MHz 82nH 420m¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
FIXED IND 82NH 400MA 420MOHM SMD
WE-KI Nonstandard 0.090Lx0.067W 2.29mmx1.70mm 82nH
Wurth Elektronik 74476018C パワーインダクタ
INDUCTOR, 82NH, 400MA, 0805; Inductance: 82nH; Product Range: WE-KI Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.42ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.3GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)