TE Connectivity 36502A2R7JTDG

Inductor, High Frequency, Ind 2.7 Uh, Tol 5%, Cur-rtg 0.15 A, SMT, 0805
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502A2R7JTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-50.00%

CAD Models

Download TE Connectivity 36502A2R7JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 195mA 1.7Ohm DCR 1008 T/R
Ind Power Molded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 195mA 1008 Blister Plastic T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Ind Chip Molded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1210 T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TE Connectivity 36502A2R7JTDG provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 2.7 UH, TOL 5%, CUR-RTG 0.15 A, SMT, 0805
Inductor High Frequency Chip Unshielded Wirewound 2.7uH 5% 250MHz 16Q-Factor Ceramic 0.15A 2.95Ohm DCR 0805 T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, SMD, 0805
3650 0805 2.7uH 5% 2K RL Inductance: 2.7 µH Inductor Type: High Frequency Current Rating (Max): 150 mA DC Resistance: 2.95 Ω Package Size Code: 0805 High Frequency & Rf Inductor | 2.7 µH High Frequency 150 mA 2.95 Ω | Part Number: 36502A2R7JTDG | Internal Number: 7-1624113-2 | TE Connectivity | Sigma
INDUCTOR, 0805 CASE, 2R7, 5%; Inductance:2.7µH; Inductance Tolerance:± 5%; DC Resistance Max:2.95ohm; DC Current Rating:150mA; Q Test Frequency:7.9MHz; Inductor Case Style:0805; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); DC Current Max:150mA; External Depth:1.52mm; External Length / Height:2.29mm; External Width:1.73mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0805; Q @ Vr F:16; Q Factor @ Frequency:16 @ 7.9MHz; Resistance:2.95ohm; Resonant Frequency:50MHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1624113-2