TE Connectivity 36502A1R0JTDG

Ind High Frequency Chip Unshielded Wirewound 1uH 5% 250MHz 20Q-Factor 170mA 0805 T/R
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502A1R0JTDG.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 36502A1R0JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor RF Wirewound 1uH 5% 25MHz 20Q-FactorCeramic 0.15A 2.5Ohm DCR 0805 T/R
Inductor RF Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 1uH 5% 10MHz 35Q-Factor 115mA 2.86Ohm DCR 0805 Embossed T/R
Inductor RF Chip Wirewound 1uH 5% 25MHz 35Q-Factor Ceramic 370mA 1.8Ohm DCR 1008 T/R
Ind 1.00 Uh 0.320 A 2800.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-1R0J-T

Descriptions

Descriptions of TE Connectivity 36502A1R0JTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 1uH 5% 250MHz 20Q-Factor 170mA 0805 T/R
Avnet Japan
0805 1 uH 5% 2.5 Ohm SMT High Frequency Unshielded Wirewound Inductor
General Purpose Inductor, 1uH, 5%, 1 Element, SMD, 0805
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.29 x 1.73 x 1.52 mm, 5 %, Inductance 1 µH, 170 mA, Sigma 3650
3650 0805 1.0uH 5% 2K RL Inductance: 1 µH Inductor Type: High Frequency Current Rating (Max): 170 mA DC Resistance: 2.5 Ω Package Size Code: 0805 High Frequency & Rf Inductor | 1 µH High Frequency 170 mA 2.5 Ω | Part Number: 36502A1R0JTDG | Internal Number: 6-1624113-7 | TE Connectivity | Sigma
INDUCTOR, 0805 CASE, 1R0, 5%; Inductance:1µH; Inductance Tolerance:± 5%; DC Resistance Max:2.5ohm; DC Current Rating:170mA; Q Test Frequency:50MHz; Inductor Case Style:0805; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); DC Current Max:170mA; External Depth:1.52mm; External Length / Height:2.29mm; External Width:1.73mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0805; Q @ Vr F:20; Q Factor @ Frequency:20 @ 50MHz; Resistance:2.5ohm; Resonant Frequency:100MHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1624113-7