TE Connectivity 36203

PIDG Ring Tongue Terminal 14-16AWG 56.36mm 31.75mm Tin Loose Piece
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36203.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages8 years ago

IHS

ShanghaiCT

Newark

Agility

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 36203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-34855-1
Ring Terminal 12 - 10 AWG 600V Yellow 1/4 in. Stud Vinyl Insulated 5000 Tape Mounted
PanduitPV10-56R-D
Panduit Pan-Term Ring Terminal; #12 - 10; 5/16" Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 27.71mm

Descriptions

Descriptions of TE Connectivity 36203 provided by its distributors.

PIDG Ring Tongue Terminal 14-16AWG 56.36mm 31.75mm Tin Loose Piece
Electrical Connector Cylindrical
Ring and Spade Tongue Terminals
TERMINAL,PIDG R 16-14HD 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: 1/2 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 36203 | Internal Number: 36203 | TE Connectivity | PIDG
Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size Awg Max:14Awg; Conductor Area Csa:2.62Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 36203.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36203.