TE Connectivity 3613CR33M

Inductor RF Molded/Unshielded Wirewound 0.33uH 20% 25.2MHz 40Q-Factor Ferrite 0.605A 0.28Ohm DCR 1812 T/R
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3613CR33M.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages24 years ago

Master Electronics

Sager Electronics

Farnell

element14

Inventory History

3 month trend:
-25.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Ind General Purpose Chip Wirewound 330nH 20% 25.2MHz 40Q-Factor Ferrite 605mA 1812 T/R
TAIYO YUDENCK2125R33M-T
Inductor RF Shielded Multi-Layer 0.33uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.28Ohm DCR 0805 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENMAMK2520HR33M
Inductor Power Chip Wirewound 0.33uH 20% 2MHz Metal 4.4A 0.023Ohm DCR 1008 T/R
TAIYO YUDENMAKK2016HR33M
Inductor Power Chip Wirewound 0.33uH 20% 2MHz Metal 3.5A 0.03Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 Blister T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 Automotive T/R

Descriptions

Descriptions of TE Connectivity 3613CR33M provided by its distributors.

Inductor RF Molded/Unshielded Wirewound 0.33uH 20% 25.2MHz 40Q-Factor Ferrite 0.605A 0.28Ohm DCR 1812 T/R
330nH Unshielded Inductor 605mA 280 mOhm Max 1812 (4532 Metric)
General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD, 1812
3613C 0.33UH 20% Inductance: .33 µH Current Rating (Max): 605 mA DC Resistance: .28 Ω Inductor Quality Factor: 40 Passive Component Tolerance: 20 % 0.33 µH 605 mA .28 Ω 40 | Molded Smd Inductor | Part Number: 3613CR33M | Internal Number: 2-1624094-3 | TE Connectivity | Sigma
INDUCTOR, 1812 CASE, 0.33UH; Inductance:330nH; Inductance Tolerance:± 20%; DC Resistance Max:0.28ohm; Q Factor:40; DC Current Rating:605mA; Self Resonant Frequency:165MHz; Q Test Frequency:25.2MHz; Inductor Case Style:1812; No. of Pins:2; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:605mA; External Depth:3.2mm; External Length / Height:3.2mm; External Width:4.5mm; Inductance Measurement Frequency:25.2MHz; Inductor Type:Inductor; Package / Case:1812; Q @ Vr F:40; Q Factor @ Frequency:40 @ 25.2MHz; Resistance:0.28ohm; Resonant Frequency:165MHz; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1624094-3