Bourns CM453232-R33ML

Ind General Purpose Chip Wirewound 330nH 20% 25.2MHz 40Q-Factor Ferrite 605mA 1812 T/R
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-R33ML.

Newark

Datasheet4 pages7 years ago
Datasheet9 pages16 years ago
Datasheet8 pages17 years ago
Datasheet7 pages20 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

CAD Models

Download Bourns CM453232-R33ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.33uH, 20%, 2 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENCK2125R33M-T
Inductor RF Shielded Multi-Layer 0.33uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.28Ohm DCR 0805 T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 Blister T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 5Q-Factor Ferrite 1.48A 78mOhm DCR 1008 Blister T/R
Inductor RF Shielded Wirewound 0.33uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.4Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns CM453232-R33ML provided by its distributors.

Ind General Purpose Chip Wirewound 330nH 20% 25.2MHz 40Q-Factor Ferrite 605mA 1812 T/R
Avnet Japan
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1812
CM45 SERIES WIRE-WOUND SMD INDUCTOR W/ FERRITE CORE,330 NH +/-20% 605MA IDC Q:40
25.2MHz 165MHz 605mA 40@25.2MHz 330nH 280mΩ ±20% 1812 SMD mount 4.5mm*3.2mm*3.4mm
INDUCTOR, 0.33UH, 4532 CASE; Inductance: 330nH; Product Range: CM453232 Series; DC Current Rating: 605mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.28ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 165MHz; SVHC: No SVHC (15-Jan-2018); Impedance Frequency: 25.2MHz; Inductor Case Style: 1812 [4532 Metric]; Operating Temperature Max: 100°C; Operating Temperature Min: -25°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-R33ML.
  • CM453232R33ML