TE Connectivity 3613C221K

Ind Chip Molded/Unshielded Wirewound 220uH 10% 796KHz 40Q-Factor Ferrite 100mA 1812 T/R
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3613C221K.

IHS

Datasheet2 pages19 years ago
Datasheet4 pages1 year ago
Datasheet4 pages24 years ago

Sager Electronics

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.29%

CAD Models

Download TE Connectivity 3613C221K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Inductor RF Molded Wirewound 220uH 10% 796KHz 40Q-Factor 0.1A 10Ohm DCR 1812 T/R
Inductor Chip Wirewound 220uH 10% 796KHz 40Q-Factor Ferrite 0.1A 10Ohm DCR 1812 T/R
Inductor Power Chip Unshielded Wirewound 220uH 10% 1MHz Ferrite 0.07A 10.92Ohm DCR 1210 T/R
FIXED INDUCTOR General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Wurth Elektronik744032221
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Inductor Power Unshielded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 80mA 10.92Ohm DCR 1210 Blister T/R
Inductor Power Unshielded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 120mA 9Ohm DCR 1812 T/R
TAIYO YUDENCBC2518T221K
Inductor Power Chip Wirewound 220uH 10% 796KHz Ferrite 0.11A 10.92Ohm DCR 1007 T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of TE Connectivity 3613C221K provided by its distributors.

Ind Chip Molded/Unshielded Wirewound 220uH 10% 796KHz 40Q-Factor Ferrite 100mA 1812 T/R
WIREWOUND SMD INDUCTOR W/ FERRITECORE,220 UH +/-10%WIREWOUND 100MA IDC
General Purpose Inductor, 220uH, 10%, 1 Element, SMD, 1812
3613C Sigma Inductors 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 220muH
3613C 220UH 10% Inductance: 220 µH Current Rating (Max): 100 mA DC Resistance: 10 Ω Inductor Quality Factor: 40 Passive Component Tolerance: 10 % Molded Smd Inductor | 220 µH 100 mA 10 Ω 40 | Part Number: 3613C221K | Internal Number: 1624094-9 | TE Connectivity | Sigma
INDUCTOR, 1812 CASE, 220UH; Inductance:220µH; Inductance Tolerance:± 10%; DC Resistance Max:10ohm; DC Current Rating:100mA; Q Factor:40; Self Resonant Frequency:165MHz; Q Test Frequency:796kHz; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:2; Core Material:Ferrite; DC Current Max:100mA; External Depth:3.2mm; External Length / Height:3.2mm; External Width:4.5mm; Inductance Measurement Frequency:0.796MHz; Inductor Type:Inductor; Package / Case:1812; Q @ Vr F:40; Q Factor @ Frequency:40 @ 796kHz; Resistance:10ohm; Resonant Frequency:4MHz; Termination Type:SMD; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624094-9
  • 3613C221K.