TDK NLCV32T-221K-PF

Inductor Power Unshielded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 80mA 10.92Ohm DCR 1210 Blister T/R
$ 0.084
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-221K-PF.

IHS

Datasheet10 pages8 years ago

TDK

Newark

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+83.31%

CAD Models

Download TDK NLCV32T-221K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor Chip Wirewound 220uH 10% 796KHz 40Q-Factor Ferrite 0.1A 10Ohm DCR 1812 T/R
Inductor Power Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.8A 0.6Ohm DCR RDL Bag
Inductor Power Chip Unshielded Wirewound 220uH 10% 1MHz Ferrite 0.07A 10.92Ohm DCR 1210 T/R
TAIYO YUDENLB3218T221K
Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.08A 7.02Ohm DCR 1207 T/R
Inductor Power Unshielded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 120mA 9Ohm DCR 1812 T/R
TAIYO YUDENLB2518T221K
Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.04A 5.85Ohm DCR 1007 T/R

Descriptions

Descriptions of TDK NLCV32T-221K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 80mA 10.92Ohm DCR 1210 Blister T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
POWER LINE IND, 220UH,80MA,10%,7MHz; Product Range:TDK - NLCV32 Series; Inductan
NLCV Series 1210 220 uH ±10 % 80 mA 8.4 Ohm SMT Molded Wirewound Inductor
INDUCTOR, 220UH, 10%, 7MHZ; Inductance: 220µH; Product Range: NLCV Series; DC Current Rating: 80mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Const; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV32T-221K-PF.