TE Connectivity 35362

PIDG Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 35.18mm Tin Loose
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35362.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.65%

CAD Models

Download TE Connectivity 35362 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity2-34855-1
Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Automotive T/R
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16" (M8), Length 31.95mm

Descriptions

Descriptions of TE Connectivity 35362 provided by its distributors.

PIDG Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 35.18mm Tin Loose
Ring Terminal, M6 Stud Size, 14 AWG, 300 V, Nylon Insulated, Yellow
Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 6.73 mm, M6, yellow
TE Connectivity , PIDG, M6 (1/4), 6.73mm, 2.6mm
Ring and Spade Tongue Terminals
CRIMP TERMINALS - RING TONGUE;
Special Order: TERMINAL,PIDG R 16-14HD 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 35362 | Internal Number: 35362 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty