Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35244

Terminal, Butt Splice, Crimp, Blue; Prod |Te Connectivity Amp 35244
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35244.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+20.34%

CAD Models

Download TE Connectivity 35244 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.996
$ 0.996
Stock
180,305
14,389
14,389
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.10mm, Blue, Carton
TE Connectivity2-320560-1
Terminal, Ring Tongue, #8, Crimp, Blue; |Te Connectivity Amp 2-320560-1
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 35244 provided by its distributors.

Terminal, Butt Splice, Crimp, Blue; Prod |Te Connectivity Amp 35244
TERMINAL, BUTT SPLICE, CRIMP, BLUE; Product Range: -; Termination: -; Wire Size AWG Min: -; Wire Size AWG Max: -; Conductor Area CSA: 2mm²; Insulator Colour: -; Insulator Material: -
SPLICE,PG BUTT 16-14 Primary Product Color: Blue Splice Type: Butt Splice Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Blue Butt Splice 16 – 14 AWG 1.25 – 2 mm² | Electrical Wire Splice | Part Number: 35244 | Internal Number: 35244 | Alias Number: EF5717-000 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty