Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-35244-1

Splice Terminal 14-16AWG Tin Tape Mounted
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-35244-1.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.36%

CAD Models

Download TE Connectivity / AMP 2-35244-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.996
$ 0.296
$ 0.296
Stock
14,389
180,305
180,305
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320561
MS25036-106, 320561, AMP Mil Spec Blue Insulated Ring Terminal Terminal Closed Barrel 16-14 AWG
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-M
Panduit PN14-10R-M Ring Terminal, Nylon Insulated, 600V, 16-14AWG, #10 Stud, Blue, 1000Pcs
Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue

Descriptions

Descriptions of TE Connectivity / AMP 2-35244-1 provided by its distributors.

Splice Terminal 14-16AWG Tin Tape Mounted
Splices, Butt Splice, 16 – 14 AWG Wire Size, 1.25 – 2 mm² Wire Size, Standard, 2050 – 5180 CMA Wire Size, Copper, Blue, Serrated, PLASTI-GRIP
SPLICE,PG BUTT 16-14 Splice Type: Butt Splice Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Sealable: No Splice Features: Standard Butt Splice 16 – 14 AWG 1.25 – 2 mm² | Electrical Wire Splice | Part Number: 2-35244-1 | Internal Number: 2-35244-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors