TE Connectivity 35226K8FT

Res Thick Film 2512 6.8K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35226K8FT.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-86.59%

CAD Models

Download TE Connectivity 35226K8FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity35216K8FT
Res Thick Film 2512 6.8K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-076K8L
Res Thick Film 2512 6.8K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-1TNF6801U
Res Thick Film 2512 6.8K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity35216K8FT
Res Thick Film 2512 6.8K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity35226K2FT
Res Thick Film 2512 6.2K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF6651U
Res Thick Film 2512 6.65K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 35226K8FT provided by its distributors.

Res Thick Film 2512 6.8K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 6800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Resistor, 6K8, 1%, 3W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:6.8kohm; Product Range:3522 Series; Voltage Rating:250V; Resistor Element Material:Thick Film; Power Rating:3W; Resistance Tolerance:± 1%; Temperature Coefficient:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)
3522 6K8 1% 3W Resistance Value: 6.8K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 6.8K Ω Thick Film Power Resistor 1 % | Part Number: 35226K8FT | Internal Number: 6-2176231-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176231-9