Panasonic ERJ-1TNF6801U

Res Thick Film 2512 6.8K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF6801U.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Master Electronics

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2512FK-076K8L
Res Thick Film 2512 6.8K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-1TNF6651U
Res Thick Film 2512 6.65K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 6.19K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 6810ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TNF6201U
Res Thick Film 2512 6.2K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-076K49L
Res Thick Film 2512 6.49K Ohm 1% 1W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF6801U provided by its distributors.

Res Thick Film 2512 6.8K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2512 (6330), 6.8 kΩ, 1 W, ±1 %, ERJ1TNF6801U
Thick Film Chip Resistor, 2512, 1W 1% 6.8Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Precision Thick Film Chip Resistor, 6800 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 2512 6.8Kohms 1% AEC-Q200
RES, 6K8, 1%, 1W, 2512, THICK FILM
Panasonic ERJ1TNF6801U - General Purpose Chip Resistors
RES, 6K8, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 6.8kohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF6801U