TE Connectivity 352268RJT

Res Thick Film 2512 68 Ohm 5% 3W Pad SMD T/R Automotive AEC-Q200
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352268RJT.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Newark

CAD Models

Download TE Connectivity 352268RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityCRGH2512J68R
Res Thick Film 2512 68 Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupRC2512JK-0768RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 68Ω 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH2512J68R
Res Thick Film 2512 68 Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupRC2512JK-0762RL
Res Thick Film 2512 62 Ohm 5% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TYJ680U
Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity5-1622820-9
Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of TE Connectivity 352268RJT provided by its distributors.

Res Thick Film 2512 68 Ohm 5% 3W Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 68ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Thick Film, 3522 Series, 68 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 352268RJT
Thick Film Resistors - SMD 68 OHM 5% 3W
RESISTOR PWR SMD 68R 5% 3W 2512
3522 68R 5% 3W Resistance Value: 68 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 68 Ω Thick Film Power Resistor 5 % | Part Number: 352268RJT | Internal Number: 2-2176230-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176230-4