Panasonic ERJ-1TYJ680U

Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.127
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ680U.

Panasonic

Datasheet0 pages0 years ago

Newark

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-9.10%

CAD Models

Download Panasonic ERJ-1TYJ680U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.044
$ 0.044
Stock
117,048
565,421
565,421
Authorized Distributors
6
6
6
Resistance
68 Ω
68 Ω
68 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-1622820-9
Fixed Resistor, Metal Glaze/Thick Film, 1W, 68ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 68ohm, 500V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity5-1622820-9
Fixed Resistor, Metal Glaze/Thick Film, 1W, 68ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupSR2512JK-0768RL
SR Series 2512 1 W 68 Ohm ±5% ±200 ppm/°C Surface Mount Surge Chip Resistor

Descriptions

Descriptions of Panasonic ERJ-1TYJ680U provided by its distributors.

Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 68ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Resistor, thick film, SMD 2512 (6330), 68 Ω, 1 W, ±5 %, ERJ1TYJ680U
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 68Ohm 1W
Thick Film Resistors - SMD 2512 68ohms 5% AEC-Q200
Panasonic ERJ1TYJ680U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ680U