TE Connectivity 3522220KJT

Res Thick Film 2512 220K Ohm 5% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522220KJT.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet4 pages7 years ago
Datasheet7 pages6 years ago

Master Electronics

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-91.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC2512JK-07220KL
Res Thick Film 2512 220K Ohm 5% 1W ±100ppm/C Pad SMD T/R
TE Connectivity / AMP3-1879502-0
Fixed Resistor, Thick Film, 2W, 220000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512JK-07200KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 200kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-07240KL
Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 220K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity3520220KJT
Res Thick Film 2512 220K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of TE Connectivity 3522220KJT provided by its distributors.

Res Thick Film 2512 220K Ohm 5% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
RESISTOR PWR SMD 220K 5% 3W 2512
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 220K Ω, 3 W, CGS 3522
RES, 220K, 5%, 3W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:220kohm; Product Range:3522 Series; Voltage Rating:250V; Resistor Element Material:Thick Film; Power Rating:3W; Resistance Tolerance
3522 220K 5% 3W Resistance Value: 220K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 220K Ω Thick Film Power Resistor 5 % | Part Number: 3522220KJT | Internal Number: 6-2176230-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176230-6