TE Connectivity / AMP 3-1879502-0

Fixed Resistor, Thick Film, 2W, 220000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879502-0.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity / AMP 3-1879502-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC2512JK-07220KL
Res Thick Film 2512 220K Ohm 5% 1W ±100ppm/C Pad SMD T/R
TE Connectivity3522220KJT
Res Thick Film 2512 220K Ohm 5% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-07200KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 200kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-07240KL
Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 220K Ohm 5% 1.5W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 220K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1879502-0 provided by its distributors.

Fixed Resistor, Thick Film, 2W, 220000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RES, 220K, 5%, 2W, 2512, THICK FILM ROHS COMPLIANT: YES
Thick Film Resistors - SMD CRGH2512 5% 220K 2W
2512 (6432Metric) 2512 CRGH Neohm 0.252Lx0.126W 6.40mmx3.20mm 2W 220kOhms ±100ppm/C
RES, 220K, 5%, 2W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 220kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 2W; Resistance Tolerance:
Special Order: CRGH2512 5% 220K 2W Resistance Value: 220K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 220K Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J220K | Internal Number: 3-1879502-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH2512J220K
  • CRGH2512J220K.