TE Connectivity 352218RJT

Res Thick Film 2512 18 Ohm 5% 3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352218RJT.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-11.02%

CAD Models

Download TE Connectivity 352218RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCRGH2512J18R
Res Thick Film 2512 18 Ohm 5% 2W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-0718RL
Res, 18R, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-0718RL
TE Connectivity352018RJT
Res Thick Film 2512 18 Ohm 5% 1W ±200ppm/C Pad SMD T/R
PanasonicERJ-1TYJ180U
Res Thick Film 2512 18 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
RES SMD 18 OHM 5% 1W 2512 / 18 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
TE Connectivity352018RJT
Res Thick Film 2512 18 Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 352218RJT provided by its distributors.

Res Thick Film 2512 18 Ohm 5% 3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 18ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Thick Film, 3522 Series, 18 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 352218RJT
Thick Film Resistors - SMD 18 OHM 5% 3W
RESISTOR PWR SMD 18R 5% 3W 2512
SMD Resistor 2512 18Ω ±5% 3W ±200ppm/℃
3522 18R 5% 3W Resistance Value: 18 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 18 Ω Thick Film Power Resistor 5 % | Part Number: 352218RJT | Internal Number: 1-2176230-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176230-7