TE Connectivity 352018RJT

Res Thick Film 2512 18 Ohm 5% 1W ±200ppm/C Pad SMD T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352018RJT.

IHS

Datasheet4 pages2 years ago
Datasheet1 page19 years ago

Master Electronics

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 352018RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity352018RJT
Res Thick Film 2512 18 Ohm 5% 1W ±200ppm/C Pad SMD T/R
PanasonicERJ-1TYJ180U
Res Thick Film 2512 18 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
RES SMD 18 OHM 5% 1W 2512 / 18 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
PanasonicERJ-S1TJ180U
Res Thick Film 2512 18 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE ConnectivityCRGH2512J18R
Res Thick Film 2512 18 Ohm 5% 2W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-0718RL
Res, 18R, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-0718RL

Descriptions

Descriptions of TE Connectivity 352018RJT provided by its distributors.

Res Thick Film 2512 18 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
18 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 18Ohm ±200ppm/C
RESISTOR, THICK FILM, RES 18 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
Thick Film Resistor 2512 18R 1W 5%
3520 18R 5% Resistance Value: 18 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 18 Ω Thick Film Power Resistor 5 % | Part Number: 352018RJT | Internal Number: 1-1622820-3 | Alias Number: 352018RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1622820-3
  • 352018RJT.